EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
Automotive | No |
PPAP | No |
Style | Round |
Body Material | Nylon |
Color | Black |
Shaft Diameter (Metric) (mm) | 4 |
Product Diameter (Metric) (mm) | 12.7 |
Product Height (Metric) (mm) | 12.7 |
Use this round knob 11K5029-EMNB switch accessory from Grayhill to better integrate your switches into your system.