Honeywell11SM3H58Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount

Only this 11SM3-H58 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5. The 11SM3-H58 snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 15.21 mm tall and 6.35 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 weeks
    • Price: $10.584
    1. 200+$10.584
    2. 1000+$8.616
    3. 5000+$8.483