Honeywell11SM712-H58Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.55N Screw Mount Solder

Only this 11SM712-H58 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 5. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 11SM712-H58 snap action switch has a solder termination style. This product is 19.84 mm long, 15.24 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 weeks
    • Price: $15.220
    1. 200+$15.220
    2. 1000+$13.432
    3. 5000+$12.480