Honeywell11SX21-H58Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 28VDC 1.39N Screw Mount

If you're looking for rapid switching to close your circuit use this 11SX21-H58 snap-action switch from Honeywell. This device has a maximum current rating of 5. It has a SPDT configuration. The 11SX21-H58 snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 14.86 mm tall and 5.08 mm deep.

12 parts: Ships today

    Total$22.70Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Mexico
      • In Stock: 12 parts
      • Price: $22.701