Honeywell11SX22-TSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder

The 11SX22-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 11SX22-T snap action switch has a solder termination style. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Date Code:
    2421+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    Mexico
    • Price: $15.67
    1. 200+$15.67
    2. 1000+$15.52
    3. 5000+$15.43