Honeywell11SX96-TSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 28VDC 1.67N Screw Mount Solder

The 11SX96-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 11SX96-T snap action switch has a solder termination style. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 weeks
    • Price: $22.20
    1. 200+$22.20
    2. 1000+$19.58
    3. 5000+$18.19