C&K11TL4A2Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Supplier Unconfirmed | |
EAR99 | |
Active | |
11TL4A2 | |
Automotive | No |
PPAP | No |
SPDT | |
Plunger | |
N.O./N.C. | |
15@250VAC | |
250 | |
250 | |
372.85 | |
1000Vrms | |
1000 | |
150000 | |
Screw Mount | |
Quick Connect | |
General Purpose Phenolic|Thermoplastic | |
Straight | |
-55 | |
150 | |
13 | |
39.62 |
The best way to add safety measures to your device is by using this door interlock 11TL4A2 safety interlock switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. 11TL4A2 is housed in thermoplastic|general purpose phenolic. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 150 °C. The 11TL4A2 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.