Honeywell11TW1-5Switch Toggle

Switch Toggle (ON) OFF ON SPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

Control the status of your project with this 11TW1-5 toggle switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 11TW1-5 toggle switch has a solder termination style. This product is 14.7 mm long, 48 mm tall and 13.7 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 weeks
    • Price: $66.31
    1. 50+$66.31
    2. 100+$61.40
    3. 500+$59.79
    4. 1500+$58.03