EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 8 |
Frequency Stability (ppm) | ±30 |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 4 |
Supplier Package | SMD |
Pin Count | 4 |