Top Searched
GEYER ELECTRONIC12.88667Crystals
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
25 | |
±30 | |
±50 | |
±2 (1st) | |
12 | |
50 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |