EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Number of Terminals | 2 |
Thermal Time Constant (s) | 22 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 3518 |
Accuracy | 25°C |
Minimum Operating Temperature (°C) | -60 |
Maximum Operating Temperature (°C) | 300 |
Resistance @ 25C (Ohm) | 2000 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Application | Aerospace|Military|Oceanography |
Seated Plane Height (mm) | 12.7 |
Product Diameter (mm) | 1.5 |
Product Height (mm) | 12.7 |
Construction | Radial |
Mounting | Through Hole |
Easily measure temperature by implementing this 120-202EAJ-Q01 thermistor by Honeywell. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product is 12.7 mm tall with a diameter of 1.5 mm.