Molex1200910001Connector Circular
Conn M8 Circular SKT 3 POS ST Cable Mount 3 Terminal 1 Port Nano-Change®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connect your circular inputs with this m8 circular 1200910001 connector from Molex. It has a straight body orientation. It has a plug type gender. This female connector's 3 contacts that are made out of copper alloy and plated with gold over copper. This device has a maximum current rating of 4 A/contact. This product is 37 mm long with a diameter of 11.6 mm. This circular connector has an operating temperature of 0 to 80 °C.