Switchcraft12015XSwitch Toggle
Switch Toggle N.C. 4PDT Round Lever Solder Lug 3A 300VAC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The 12015X toggle switch from Switchcraft is a simple way to power on and off various components of your application. This device has a maximum current rating of 3 A @ 300VAC. It has a 4PDT configuration. The 12015X toggle switch has a solder lug termination style. The maximum AC voltage rating is 300 VAC.