C&K1201M2S3CQE2Switch Slide
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
ON None ON | |
6@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
5.08 | |
2 | |
4.83 | |
Through Hole | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
65 | |
Bulk | |
Miniature | |
12.7 | |
11.43 | |
7.62 | |
12.7 | |
11.43 | |
14.25 |
This 1201M2S3CQE2 slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1201M2S3CQE2 slide switch has a PC pin termination style. This product is 12.7 mm long, 14.25 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
EDA / CAD Models |