ITT Inc120220-0206Connector Contact

Contact PIN Solder ST SMD T/R

As an added safety precaution, the board to board 120220-0206 header connector from ITT will prevent and protect components on your circuit board from accidentally touching each other. This M connector's a single contact that is made out of beryllium copper and plated with gold over nickel. It has a male type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 5 mm long, 4 mm tall and 1.1 mm deep. This connector has an operating temperature of -40 to 85 °C.

25,600 parts: Ships in 2 days

    Total$734.08Price for 3200

    • (3200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2429+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 25,600 parts
      • Price: $0.2294