KYOCERA AVX Components Corporation12061A471KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 470pF 100V C0G 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
470pF | |
10% | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 0.94 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.94(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 12061A471KAT2A multilayer ceramic capacitor from AVX has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 470pF. This product is 3.2 mm long, 0.94(Max) mm tall and 1.6 mm deep.