KYOCERA AVX Components Corporation12061A820JAT2ACapacitor Ceramic Multilayer
Cap Ceramic 82pF 100V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
This 12061A820JAT2A multilayer ceramic capacitor from AVX is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.94(Max) mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 82pF.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
