KYOCERA AVX Components Corporation12065C224K4Z2ACapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
This 12065C224K4Z2A multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with flexiterm technology. This product is 3.2 mm long, 1.52(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%.