KYOCERA AVX Components Corporation12065C334JAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.33uF 50V X7R 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.33uF | |
5% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 1.52 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.52(Max) | |
±0.2 | |
±0.2 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 12065C334JAT2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 3.2 mm long, 1.52(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.33uF.