KYOCERA AVX Components Corporation1206YC474KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
3.2 X 1.6 X 1.27 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.27(Max) | |
±0.3 | |
±0.3 |
This 1206YC474KAT2A multilayer ceramic capacitor from AVX has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.47uF. This product is 3.2 mm long, 1.27(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%.