Winchester Interconnect12097Connector RF
Conn BNC-Type N Adapter F/M 0Hz to 4GHz 50Ohm ST Gold
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
BNC-Type N Adapter | |
F/M | |
Straight | |
Gold | |
0 to 4G | |
50 | |
20.06 | |
33.27 |
A low impedance means lower resistance levels for easier data transfer, this bnc-type n adapter 12097 RF connector from Winchester Electronics will do just that while giving you protection. This connector's body is plated in silver. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This product is 33.27 mm long with a diameter of 20.06 mm.