KYOCERA AVX Components Corporation12106D226KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
22uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
3.2 X 2.5 X 2.79 | |
1210 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
2.5 | |
2.79(Max) |
You can use multiple capacitors of different parameters choosing this 12106D226KAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 2.79(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.