KYOCERA AVX Components Corporation12107C223KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.022uF 500V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
You can't go wrong with this 12107C223KAT2A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.022uF. This product is 3.2 mm long, 1.78(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%.