API Delevan1210R-182JInductor Surface Mount
Inductor RF Unshielded Wirewound 1.8uH 5% 7.9MHz 30Q-Factor Ferrite 0.454A 0.9Ohm DCR 1210 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
RF | |
Wirewound | |
Unshielded | |
Ferrite | |
1.8u | |
5% | |
7.9M | |
0.454 | |
0.9 | |
30 | |
7.9M | |
75M | |
2 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
3.51 | |
2.67 | |
2.57 |
EDA / CAD Models |