Molex1212010002Valve Accessories

Valve Access Connector Polyamide

Make perfect connections using this ip67 valve connector 1212010002 connector accessory from Molex that will work for various wire types. This F connector has 3 F contacts. It has a female type gender. It has a right angle body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 50 mm long, 28.8 mm tall and 26.8 mm deep. This part has an operating temperature range of -40 °C to 90 °C.

31 parts: Ships today

    Total$3.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Italy
      • In Stock: 31 parts
      • Price: $3.486