EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | No |
PPAP | No |
Type | Power Chip |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 3.3u |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 1.45 |
Maximum Saturation Current (A) | 1.21 |
Maximum DC Resistance (Ohm) | 0.112 |
Minimum Self Resonant Frequency (Hz) | 75M |
Number of Terminals | 2 |
Case Size | 1212 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 3(Typ) |
Maximum Product Depth (mm) | 3(Typ) |
Maximum Product Height (mm) | 1.5 |