CONEC Elektronische Bauelemente GmbH121E10949XConnector Backplane
Conn DIN 41612 M 11 POS 7.62mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the din 41612 121E10949X backplane connector from Conec, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This M connector has 11 M contacts. It has a right angle body orientation. It has a male type gender. This is a 1-row connector. Its pitch is 7.62 mm. This product is 94 mm long, 11 mm tall and 28.8 mm deep. It uses the solder termination method.