CONEC Elektronische Bauelemente GmbH122A10669XConnector Backplane
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Solder Conec's din 41612 122A10669X backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector has 48 F contacts. Its pitch is 2.54 mm. This is a 3-row connector. It has a straight body orientation. It has a female type gender. This product is 55 mm long and 10.6 mm. It uses the solder termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
