Mill-Max123-13-320-41-801000Connector Socket

Conn DIP Capacitor Socket SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Tube

Make a uniform cable adapter by implementing this dip capacitor socket 123-13-320-41-801000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC. 123-13-320-41-801000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the wire wrap termination method. This product is 25.3 mm long, 4.9 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 20 Minimum 60
  • Manufacturer Lead Time:
    2 weeks
    • Price: $18.480
    1. 1+$18.480
    2. 100+$14.111
    3. 250+$10.684
    4. 500+$9.209
    5. 1000+$7.736
    6. 2500+$6.892
    7. 5000+$6.461
    8. 10000+$6.181
    9. 25000+$5.976
    10. 50000+$5.737
    11. 100000+$5.680