50% Off

Mill-Max123-43-308-41-001000Connector Socket

Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube

Used with multi-wired cables, this dip socket 123-43-308-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. 123-43-308-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the wire wrap termination method. This product is 10.16 mm long, 4.9 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Date Code:
    1603+
    Manufacturer Lead Time:
    2 weeks
    Country Of origin:
    United States of America
    • Price: $8.805
    1. 50+$8.805