Mill-Max123-43-624-41-001000Connector Socket

Conn DIP Socket SKT 24 POS 2.54mm Wire Wrap ST Thru-Hole Tube

Easily interface your multiple wired connection by implementing this dip socket 123-43-624-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC. It has a socket type gender. This device has a maximum current rating of 3 A. 123-43-624-41-001000 is housed in polychlorinated terphenyl. This product is 30.5 mm long, 4.9 mm tall and 17.78 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the wire wrap termination method. It is insulated with polychlorinated terphenyl.

No Stock Available

Quantity Increments of 1 Minimum 64
  • Manufacturer Lead Time:
    2 weeks
    • Price: $11.800
    1. 64+$11.800
    2. 100+$7.805
    3. 250+$5.251
    4. 500+$5.006
    5. 1000+$4.899
    6. 2500+$4.812
    7. 5000+$4.739
    8. 10000+$4.672
    9. 25000+$4.612
    10. 50000+$4.535
    11. 100000+$4.485