EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 1.2u |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 2.9 |
Maximum Saturation Current (A) | 2.4 |
Maximum DC Resistance (Ohm) | 0.036 |
Number of Terminals | 2 |
Case Size | 1514 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Mounting | Surface Mount |
Maximum Product Length (mm) | 3.9 |
Maximum Product Depth (mm) | 3.7 |
Maximum Product Height (mm) | 1.8 |