CONEC Elektronische Bauelemente GmbH 123C10019X Connector Contact
Contact PIN Solder RA Thru-Hole
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Backplane | |
Power | |
PIN | |
Solder | |
Right Angle | |
40 | |
17.7 | |
5.7 | |
9.7 | |
Through Hole |

123C10019X CONEC Elektronische Bauelemente GmbH