SCHURTER1241.1614Switch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 0.12VA >1000000Cycles 1.8N Thru-Hole Box

With just a change in pressure this 1241.1614 tactile switch from Schurter can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The 1241.1614 tactile switch has a PC pin termination style. This round button actuator is 1.05 mm long. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 42 VDC.

A datasheet is only available for this product at this time.