Winchester Interconnect125-95-7Connector RF

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

The tnc 125-95-7 RF connector from Winchester Electronics will make sure your RF components are shielded properly when connected. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 11G Hz. This product is 29.71 mm long with a diameter of 16.51 mm. It uses the crimp termination method.

87 parts: Ships in 3 days

    Total$12.00Price for 1

    Sourced by: A.E. Petsche

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 87 parts
      • Price: $12.00