Mill-Max126-93-306-41-001000Connector Socket
Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
6 | |
2 | |
2.54 | |
Wire Wrap | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
7.6 | |
10.1 | |
10.8 | |
Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket 126-93-306-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. 126-93-306-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 7.6 mm long, 10.8 mm tall and 10.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the wire wrap termination method. It is insulated with polychlorinated terphenyl.