Adafruit IndustriesAdafruit IoT Pi Printer Project Pack v2 | 1289Printers
Thermal Printer Project Pack
Based around the Raspberry Pi board, the Adafruit IoT Pi Printer Project Pack is a fun way to incorporate your Raspberry Pi device into a wireless printer. Featuring a variety of inherent print options such as sudoku puzzles, black-and-white images, tweets or weather reports, the IoT Pi Printer Project Pack is also capable of running whatever Python-based code you can imagine for your new printer!
Features:
- Laser-cut casing and associated fasteners
- 1 Mini receipt printer
- 1 50-ft spool of BPA-free printer paper
- 1 5 V, 4 A power adapter
- 1 2.1 mm panel jack
- 1 White LED-lit, Rugged metal pushbutton
- 1 8 GB microSD card w/ adapter and NOOBS 2.0
- 1 4700 µF electrolytic capacitor
- 20 multicolored jumper wires
- Please note: Raspberry Pi is NOT included
Compliant | |
5A992c. | |
Obsolete | |
8443.32.10.50 | |
Automotive | No |
PPAP | No |
Thermal Printer | |
5VDC |