Weidmuller1290240000Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 3.5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
8 | |
2 | |
Solder | |
3.5 | |
Straight | |
2.5 | |
10 | |
150V | |
-50 | |
120 | |
Box | |
21 | |
10.8 | |
14.2 |
EDA / CAD Models |