Honeywell12NT1-3Switch Toggle

Switch Toggle ON ON DPDT Round Lever Solder 20A 277VAC 250VDC Panel Mount with Threads

Control the status of your project with this 12NT1-3 toggle switch from Honeywell. This device has a maximum current rating of 20 A @ 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 12NT1-3 toggle switch has a solder termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.

100 parts: Ships today

    Total$31.77Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 100 parts
      • Price: $31.77