Honeywell12SX31-TSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger 1A 250VAC 30VDC 1.39N Screw Mount Solder

The 12SX31-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 1. It has a SPDT configuration. This snap action switch has an operating temperature range of -53 °C to 121 °C. The 12SX31-T snap action switch has a solder termination style. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/KEMA) VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 weeks
    • Price: $33.84
    1. 200+$33.84
    2. 1000+$33.20
    3. 5000+$33.01