Honeywell12TL1-31MSwitch Toggle

Switch Toggle ON ON DPDT Locking Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Control the status of your project with this 12TL1-31M toggle switch from Honeywell. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The 12TL1-31M toggle switch has a solder termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.04 mm long, 75.95 mm tall and 23.11 mm deep.

3 parts: Ships in 10 days

    Total$91.35Price for 3

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1251+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $30.45