C&K12TL402Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Plunger | |
N.O./N.C. | |
15@250VAC | |
250 | |
250 | |
372.85 | |
1000Vrms | |
1000 | |
150000 | |
Screw Mount | |
Quick Connect | |
General Purpose Phenolic|Thermoplastic | |
Straight | |
-55 | |
150 | |
13 | |
46 |
This door interlock 12TL402 safety interlock switch from C&K Components is easy to set up and adds safety measures to your device. It has a SPDT configuration. 12TL402 is housed in thermoplastic|general purpose phenolic. This device has a maximum current rating of 15 A @ 250VAC. This safety interlock has an operating temperature range of -55 °C to 150 °C. The 12TL402 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.