C&K12TL604Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw

This door interlock 12TL604 safety interlock switch from C&K Components is easy to set up and adds safety measures to your device. It has a SPDT configuration. 12TL604 is housed in thermoplastic|general purpose phenolic. This device has a maximum current rating of 15 A @ 250VAC. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 150 °C. The 12TL604 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

Import TariffMay apply to this part if shipping to the United States

5 parts: Ships in 11 days

    Total$19.44Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1537+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $19.44