Honeywell12TS115-7Switch Toggle
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 10A 277VAC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
10@277VAC | |
372.85 | |
17.5 | |
Panel Mount with Threads | |
Solder | |
6 | |
Actuator/Bushing | |
Actuator/Bushing | |
Straight | |
15/32-32 | |
33.3 | |
19 | |
56.4 |
The 12TS115-7 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 277VAC. The 12TS115-7 toggle switch has a solder termination style. This product is 33.3 mm long, 56.4 mm tall and 19 mm deep. The maximum AC voltage rating is 277 VAC.