Honeywell12TS95127-7Switch Toggle

Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads

The 12TS95127-7 toggle switch from Honeywell is a simple way to power on and off various components of your application. This device has a maximum current rating of 10 A @ 277VAC. It has a DPDT configuration. The 12TS95127-7 toggle switch has a quick connect termination style. This product is 33.27 mm long, 60.2 mm tall and 19.05 mm deep. The maximum AC voltage rating is 277 VAC.

31 parts: Ships in 10 days

This item has been discontinued

    Total$41.98Price for 6

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1350+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 31 parts
      • Price: $6.996