CONEC Elektronische Bauelemente GmbH13-000311Connector Contact
Contact SKT Crimp ST Cable Mount 10-12AWG
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This 13-000311 connector contact from Conec will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 20 A. This has a Connector Power connector. It uses the crimp termination method. Its wire is 10-12 AWG. This product is 20.08 mm long.