Molex1300600065Connector Circular
Conn Circular PIN/SKT 20 POS RA 5 Port Mini-Change®
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Mini-C | |
Mini-Change® | |
PL/RCP | |
Right Angle | |
N | |
5 | |
20 | |
PIN/SKT | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Zinc Die Cast | |
Black Coating | |
Yellow | |
10/Contact | |
600VAC|600VDC | |
0 | |
60 | |
IP67 | |
83.4 | |
123 | |
34.7 |
This mini-c 1300600065 connector from Molex will connect any inputs and outputs to your application. It has a right angle body orientation. This device has a maximum current rating of 10 A/contact. This circular connector has an operating temperature of 0 to 60 °C.