SCHURTER1301.9306Switch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
100 | |
>100000 | |
>100000 | |
1.6 | |
6 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
4.5 | |
IP40 | |
Straight | |
-20 | |
70 | |
Box | |
6 | |
6 | |
3.5 | |
6 | |
6.8 | |
9.5 |
Want to use a force of pressure to turn on your circuit? Check out this 1301.9306 tactile switch from Schurter. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The 1301.9306 tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is 6 mm long. This product is 6 mm long, 9.5 mm tall and 6.8 mm deep.