Molex1302440201Connector Photovoltaic

Conn Solar F 1 POS Crimp ST Cable Mount SolarSpec Bag

Molex brings you their latest 1302440201 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has a single F contact. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 30 A/contact. This rectangle connector has an operating temperature of -40 to 80 °C. Its wire is 10-12 AWG. 1302440201 is housed in black polycarbonate. This product is 55.7 mm long, 18.8 mm tall and 18.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 600
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: