Molex1302441202Connector Photovoltaic

Conn Photo Solar M 1 POS Crimp ST Cable Mount Solar

Thanks to Molex's 1302441202 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This M connector has a single M contact. This is a 1-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 30 A/contact. Its wire is 14 AWG. 1302441202 is housed in black polycarbonate. This product is 58.5 mm long, 18.8 mm tall and 25.1 mm deep. This rectangle connector has an operating temperature of -40 to 80 °C.

156 parts: Ships in 3 days

    Total$93.16Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 156 parts
      • Price: $23.29